Print Page
QTH-060-07-F-D-A
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-060-07-F-D-ACopy |
| Newark Part No. | 96P5754 |
| Product Range | QTH Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.450 |
| 5+ | $15.250 |
| 10+ | $15.050 |
| 25+ | $14.640 |
| 50+ | $14.150 |
| 100+ | $13.670 |
| 250+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-060-07-F-D-ACopy |
| Newark Part No. | 96P5754 |
| Product Range | QTH Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Header |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 120Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash Plated Contacts |
| Product Range | QTH Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Mezzanine Connector Type | Header |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 120Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | QTH Series |
Technical Docs (3)
Alternatives for QTH-060-07-F-D-A
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
