Print Page
QTH-020-01-L-D-DP-A
Mezzanine Connector, Ground Plane, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-020-01-L-D-DP-ACopy |
| Newark Part No. | 68K9391 |
| Product Range | QTH Series |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 5+ | $9.400 |
| 10+ | $9.210 |
| 25+ | $9.010 |
| 50+ | $8.820 |
| 100+ | $8.630 |
| 250+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | QTH-020-01-L-D-DP-ACopy |
| Newark Part No. | 68K9391 |
| Product Range | QTH Series |
| Technical Datasheet | |
| Product Range | QTH Series |
| Mezzanine Connector Type | Header |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | QTH Series |
|---|---|
| Pitch Spacing | 0.5mm |
| No. of Contacts | 40Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
| Mezzanine Connector Type | Header |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Termination Type | Surface Mount |
Alternatives for QTH-020-01-L-D-DP-A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
