Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQTE-100-02-L-D-ACopy
Newark Part No.11P6105
Product RangeQTE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 10+ | $16.150 |
| 25+ | $14.790 |
| 50+ | $12.630 |
| 100+ | $9.760 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTE-100-02-L-D-ACopy
Newark Part No.11P6105
Product RangeQTE Series
GenderHeader
Pitch Spacing0.8mm
Connector TypeStacking
No. of Rows2Rows
No. of Contacts200Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQTE Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
Connector Type
Stacking
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
QTE Series
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
