Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQTE-080-03-L-D-ACopy
Newark Part No.11P6102
Product RangeQTE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.510 |
| 10+ | $17.210 |
| 25+ | $15.760 |
| 50+ | $13.460 |
| 100+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$18.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTE-080-03-L-D-ACopy
Newark Part No.11P6102
Product RangeQTE Series
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
GenderHeader
No. of Rows2Rows
Connector TypeStacking
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQTE Series
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
Gender
Header
Connector Type
Stacking
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Rows
2Rows
No. of Contacts
160Contacts
Contact Material
Phosphor Bronze
Product Range
QTE Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
