Print Page
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 10+ | $10.470 |
| 25+ | $9.740 |
| 100+ | $8.950 |
| 250+ | $7.590 |
| 500+ | $7.120 |
| 1000+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTE-040-01-L-D-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15P2361
Product RangeQTE
Mezzanine Connector TypeHeader
GenderHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Row Pitch3.94mm
Contact PlatingGold Plated Contacts
Product RangeQTE
Contact Termination TypeSurface Mount
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Row Pitch
3.94mm
Product Range
QTE
RoHS Phthalates Compliant
Yes
Technical Docs (2)
Alternatives for QTE-040-01-L-D-A
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

