Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQSS-075-01-F-D-RA-WTCopy
Newark Part No.96P3720
Product RangeQSS-RA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 10+ | $19.430 |
| 25+ | $18.930 |
| 50+ | $18.020 |
| 100+ | $15.190 |
| 250+ | $12.870 |
| 500+ | $10.800 |
| 1000+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSS-075-01-F-D-RA-WTCopy
Newark Part No.96P3720
Product RangeQSS-RA Series
Product RangeQSS-RA Series
Mezzanine Connector TypeReceptacle
No. of Contacts150Contacts
Pitch Spacing0.635mm
No. of Rows2Rows
Connector MountingSurface Mount Right Angle
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
QSS-RA Series
No. of Contacts
150Contacts
Pitch Spacing
0.635mm
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Alternatives for QSS-075-01-F-D-RA-WT
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
