Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQSS-050-01-F-D-RA-WT-LS1
Newark Part No.96P3638
Product RangeQSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 10+ | $18.560 |
| 25+ | $18.080 |
| 50+ | $17.210 |
| 100+ | $14.510 |
| 250+ | $12.290 |
| 500+ | $10.310 |
| 1000+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSS-050-01-F-D-RA-WT-LS1
Newark Part No.96P3638
Product RangeQSS Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
Product RangeQSS Series
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
Pitch Spacing
0.635mm
Product Range
QSS Series
No. of Contacts
100Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
