Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQSS-025-01-F-D-RACopy
Newark Part No.96P3517
Product RangeQSS-RA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 10+ | $12.200 |
| 25+ | $11.890 |
| 50+ | $11.320 |
| 100+ | $9.530 |
| 250+ | $8.060 |
| 500+ | $6.750 |
| 1000+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSS-025-01-F-D-RACopy
Newark Part No.96P3517
Product RangeQSS-RA Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
Product RangeQSS-RA Series
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialPhosphor Bronze
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.635mm
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Termination Type
Solder
Gender
Receptacle
Product Range
QSS-RA Series
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
