Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoOPA-D-1-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AM6637
Product RangeOPA Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.330 |
| 10+ | $19.680 |
| 25+ | $18.110 |
| 100+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoOPA-D-1-FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AM6637
Product RangeOPA Series
Convert From Fiber Optic ConnectorMTP Duplex
Convert To Fiber Optic ConnectorMTP Duplex
Convert From GenderReceptacle
Convert To GenderReceptacle
Adapter Body StyleStraight Panel Adapter
Product RangeOPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Fiber Optic Connector
MTP Duplex
Convert From Gender
Receptacle
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (04-Feb-2026)
Convert To Fiber Optic Connector
MTP Duplex
Convert To Gender
Receptacle
Product Range
OPA Series
Alternatives for OPA-D-1-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
