Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMTSW-110-10-G-D-405Copy
Newark Part No.93P1069
Product RangeMTSW Series
Your Part Number
888 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 50+ | $2.370 |
| 100+ | $2.120 |
| 500+ | $1.860 |
| 1000+ | $1.750 |
| 2000+ | $1.560 |
| 5000+ | $1.270 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMTSW-110-10-G-D-405Copy
Newark Part No.93P1069
Product RangeMTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeMTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
MTSW-110-10-G-D-405 is a MTSW series, dual row, 2.54mm (0.100") pitch, variable height, modified PCB header strip.
- Pin header connector type
- 20 number of contacts
- Through hole contact termination type and straight connector orientation
- PET (Polyester), glass filled insulator material
- Phosphor bronze terminal material
- Plating: 10µ" gold contact, 3µ" gold tail
- Flex stack design allows modified post height and body position in .005" (0.13mm) increments
- Mates: SSW, SSQ, ESW, ESQ, BCS, BSW, CES, SLW, HLE, SSM (board) and IDSD, IDSS (cable)
- Contact system: .025" (0.635mm) square post
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
MTSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
