Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MTMM-125-14-T-D-160Copy |
| Newark Part No. | 22W3241 |
| Product Range | MTMM Series |
| Your Part Number | |
| Technical Datasheet |
177 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $4.150 |
| 25+ | $4.090 |
| 50+ | $3.930 |
| 100+ | $3.790 |
| 250+ | $3.620 |
| 500+ | $3.440 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MTMM-125-14-T-D-160Copy |
| Newark Part No. | 22W3241 |
| Product Range | MTMM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 50Contacts |
| Contact Termination Type | Through Hole |
| Product Range | MTMM Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (05-Nov-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 50Contacts |
| Product Range | MTMM Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
