Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMMS-110-02-L-SV-K-TRCopy
Newark Part No.
Full Reel48AM3923
Re-Reel54AJ5333
Cut Tape54AJ5333
Product RangeMMS Series
Your Part Number
2,034 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.950 |
| 100+ | $2.440 |
| 500+ | $2.170 |
| 1000+ | $2.020 |
| 2000+ | $1.790 |
| 5000+ | $1.470 |
| 9000+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.850 |
| 1000+ | $2.680 |
| 2500+ | $2.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMS-110-02-L-SV-K-TRCopy
Newark Part No.
Full Reel48AM3923
Re-Reel54AJ5333
Cut Tape54AJ5333
Product RangeMMS Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeMMS Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
MMS Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for MMS-110-02-L-SV-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
