Print Page
MMS-104-01-L-SV
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoMMS-104-01-L-SVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AC1970
Product RangeTiger Claw MMS
Your Part Number
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.580 |
| 25+ | $1.570 |
| 50+ | $1.550 |
| 100+ | $1.370 |
| 250+ | $1.300 |
| 500+ | $1.220 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMMS-104-01-L-SVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AC1970
Product RangeTiger Claw MMS
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Claw MMS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Tiger Claw MMS
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for MMS-104-01-L-SV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
