Print Page
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $9.030 |
| 25+ | $8.450 |
| 50+ | $7.910 |
| 100+ | $7.480 |
| 250+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMEC6-130-02-L-D-RA1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AC2926
Product RangeMEC6-RA
Card Edge Connector TypeDual Side
Connector TypeCard Edge
No. of Contacts60Contacts
Card Thickness1.57mm
Card Edge / Backplane Connector TypeCard Edge
Pitch Spacing0.635mm
No. of Contacts60 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
No. of Rows2Rows
Contact Termination TypeSolder
Row Pitch-
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeMEC6-RA
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
60Contacts
Card Edge / Backplane Connector Type
Card Edge
No. of Contacts
60 Contacts
Gender
Receptacle
No. of Rows
2Rows
Row Pitch
-
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
RoHS Phthalates Compliant
Yes
Connector Type
Card Edge
Card Thickness
1.57mm
Pitch Spacing
0.635mm
Connector Mounting
Surface Mount
Connector Body Orientation
Right Angle
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Contacts
Product Range
MEC6-RA
SVHC
No SVHC (04-Feb-2026)
Alternatives for MEC6-130-02-L-D-RA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

