Print Page
MEC1-130-02-L-D-A-K-TR
Card Edge Connector, Micro Edge, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MEC1-130-02-L-D-A-K-TRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 76AK6087 |
| Product Range | MEC1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 5+ | $6.280 |
| 10+ | $5.800 |
| 25+ | $5.570 |
| 50+ | $5.310 |
| 100+ | $4.840 |
| 250+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | MEC1-130-02-L-D-A-K-TRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 76AK6087 |
| Product Range | MEC1 Series |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| Card Type | - |
| Card Thickness | 1.57mm |
| No. of Contacts | 60 Contacts |
| Connector Mounting | Surface Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Product Range | MEC1 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| Card Thickness | 1.57mm |
| Connector Mounting | Surface Mount |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Product Range | MEC1 Series |
| Card Type | - |
|---|---|
| No. of Contacts | 60 Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Phosphor Bronze |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for MEC1-130-02-L-D-A-K-TR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
