Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-06.0-L-DV-A-N-K-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AM6416
Product RangeRazor Beam LSHM Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 5+ | $4.190 |
| 10+ | $3.720 |
| 25+ | $3.640 |
| 50+ | $3.560 |
| 100+ | $3.490 |
| 250+ | $3.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-06.0-L-DV-A-N-K-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AM6416
Product RangeRazor Beam LSHM Series
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSHM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSHM Series
Alternatives for LSHM-120-06.0-L-DV-A-N-K-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
