Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISS1-12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM6511
Product RangeMicroMate ISS1 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.110 |
| 100+ | $0.823 |
| 500+ | $0.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM6511
Product RangeMicroMate ISS1 Series
Product RangeMicroMate ISS1 Series
No. of Positions12Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MicroMate ISS1 Series
No. of Positions
12Positions
For Use With
Samtec MicroMate CC09R & CC09M Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
