Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISS1-03
Newark Part No.45W6030
Product RangeISS1 Series
Your Part Number
Technical Datasheet
339 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 250+ | $0.659 |
| 500+ | $0.593 |
| 1000+ | $0.518 |
| 2500+ | $0.461 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISS1-03
Newark Part No.45W6030
Product RangeISS1 Series
Technical Datasheet
Product RangeISS1 Series
No. of Positions3Positions
Pitch Spacing1mm
For Use WithISS1 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ISS1 Series
No. of Positions
3Positions
For Use With
ISS1 Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate