Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISDF-20-D-SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14AN9660
Product RangeTiger Eye ISDF Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $5.390 |
| 100+ | $4.700 |
| 250+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-20-D-SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14AN9660
Product RangeTiger Eye ISDF Series
Product RangeTiger Eye ISDF Series
No. of Positions40Positions
Pitch Spacing1.27mm
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Tiger Eye ISDF Series
No. of Positions
40Positions
For Use With
Samtec Tiger Eye ISDF Series Discrete Wire Housing Connectors
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
Lead (04-Feb-2026)
Alternatives for ISDF-20-D-S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
