Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISD1-03
Newark Part No.20AM9573
Product RangeMicroMate ISD1 Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.955 |
| 10+ | $0.865 |
| 100+ | $0.774 |
| 500+ | $0.684 |
| 1000+ | $0.598 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISD1-03
Newark Part No.20AM9573
Product RangeMicroMate ISD1 Series
Product RangeMicroMate ISD1 Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithSamtec MicroMate CC09R & CC09M Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MicroMate ISD1 Series
No. of Positions
6Positions
For Use With
Samtec MicroMate CC09R & CC09M Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate