Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPS1-110-01-L-D-VSCopy
Newark Part No.85T5003
Product RangeIPS1 Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $2.730 |
| 50+ | $2.610 |
| 100+ | $2.450 |
| 500+ | $2.240 |
| 1000+ | $1.930 |
| 2500+ | $1.490 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPS1-110-01-L-D-VSCopy
Newark Part No.85T5003
Product RangeIPS1 Series
Technical Datasheet
Pitch Spacing2.54mm
Connector SystemsBoard-to-Board
No. of Contacts20Contacts
Product RangeIPS1 Series
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
IPS1 Series
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Connector Systems
Board-to-Board
Gender
Receptacle
Connector Mounting
Surface Mount
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
