Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPL1-104-01-L-D-KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AM3555
Product RangeMini Mate IPL1
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.390 |
| 25+ | $2.220 |
| 50+ | $2.040 |
| 100+ | $1.950 |
| 250+ | $1.800 |
| 500+ | $1.760 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPL1-104-01-L-D-KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AM3555
Product RangeMini Mate IPL1
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeMini Mate IPL1
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
Mini Mate IPL1
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for IPL1-104-01-L-D-K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
