Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.520 |
| 25+ | $1.500 |
| 50+ | $1.480 |
| 100+ | $1.010 |
| 250+ | $0.962 |
| 500+ | $0.913 |
| 2500+ | $0.865 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IPD1-25-D-K .Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 98AH0496 |
| Product Range | IPD1 |
| Product Range | IPD1 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 50Positions |
| Pitch Spacing | 2.54mm |
| For Use With | CC79 Series Socket Crimp Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | IPD1 |
|---|---|
| No. of Positions | 50Positions |
| For Use With | CC79 Series Socket Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for IPD1-25-D-K .
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

