Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPD1-08-D-KCopy
Newark Part No.18X0114
Product RangeIPD1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 50+ | $0.534 |
| 100+ | $0.461 |
| 500+ | $0.397 |
| 1000+ | $0.345 |
| 2000+ | $0.295 |
| 5000+ | $0.257 |
| 10000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-08-D-KCopy
Newark Part No.18X0114
Product RangeIPD1 Series
Product RangeIPD1 Series
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithSamtec CC79 Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
16Positions
For Use With
Samtec CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for IPD1-08-D-K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
