Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPD1-07-D-KCopy
Newark Part No.63W2590
Product RangeIPD1 Series
Your Part Number
1,256 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 50+ | $0.779 |
| 100+ | $0.671 |
| 500+ | $0.579 |
| 1000+ | $0.502 |
| 2000+ | $0.431 |
| 5000+ | $0.374 |
| 10000+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-07-D-KCopy
Newark Part No.63W2590
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions14Positions
Pitch Spacing2.54mm
For Use WithSamtec CC79L & CC79R Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
14Positions
For Use With
Samtec CC79L & CC79R Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IPD1-07-D-K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
