Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIP5-06-05.0-L-S-1-L-TRCopy
Newark Part No.86R1057
Product RangeISORATE IP5 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
| 10+ | $14.330 |
| 25+ | $13.650 |
| 50+ | $13.010 |
| 100+ | $12.390 |
| 500+ | $11.800 |
| 1000+ | $11.230 |
| 1800+ | $10.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIP5-06-05.0-L-S-1-L-TRCopy
Newark Part No.86R1057
Product RangeISORATE IP5 Series
Technical Datasheet
Connector TypeRF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max9.5GHz
Connector MountingPCB Mount
Product RangeISORATE IP5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
RF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
9.5GHz
Product Range
ISORATE IP5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
