Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIJ5-01-05.0-L-S-1-TRCopy
Newark Part No.62X0234
Product RangeIJ5 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $4.020 |
| 25+ | $3.820 |
| 50+ | $3.640 |
| 350+ | $3.470 |
| 700+ | $3.300 |
| 1050+ | $3.150 |
| 2100+ | $3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5-01-05.0-L-S-1-TRCopy
Newark Part No.62X0234
Product RangeIJ5 Series
Technical Datasheet
Connector TypeCoaxial
Connector Body Style-
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Frequency Max9.5GHz
Connector MountingSurface Mount
Product RangeIJ5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
-
Impedance
50ohm
Contact Plating
Gold Plated Contacts
Frequency Max
9.5GHz
Product Range
IJ5 Series
Technical Docs (2)
Alternatives for IJ5-01-05.0-L-S-1-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
