Print Page
IDSS-26-D-12.00
Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 12 ", 304.8 mm, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSS-26-D-12.00Copy |
| Newark Part No. | 96AH0798 |
| Product Range | IDSS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 5+ | $12.880 |
| 10+ | $12.610 |
| 25+ | $12.070 |
| 50+ | $11.790 |
| 100+ | $11.090 |
| 250+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSS-26-D-12.00Copy |
| Newark Part No. | 96AH0798 |
| Product Range | IDSS Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 26Positions |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 304.8mm |
| Connector Pitch | 2.54mm |
| Product Range | IDSS Series |
| Cable Assembly Type | Single Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IDSS-26-D-12.00 is an IDSS series 0.100" (2.54mm) pitch, slim body (flat ribbon) single-row IDC socket assembly.
- 26 number of position
- Cable length is 304.8mm (12")
- Double ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW series
- Color coded cable
- Operating temperature range from -20°C to +105°C
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 12" |
| Connector Pitch | 2.54mm |
| Cable Assembly Type | Single Row Female IDC Cable Assembly |
| No. of Positions | 26Positions |
|---|---|
| Cable Length - Metric | 304.8mm |
| Product Range | IDSS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
