Print Page
IDSD-12-D-05.00
Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Positions, 5 ", 127 mm, 2.54 mm, IDSD Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSD-12-D-05.00Copy |
| Newark Part No. | 18W1987 |
| Product Range | IDSD Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.660 |
| 5+ | $10.160 |
| 10+ | $9.660 |
| 25+ | $8.860 |
| 50+ | $8.320 |
| 100+ | $7.780 |
| 250+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSD-12-D-05.00Copy |
| Newark Part No. | 18W1987 |
| Product Range | IDSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 24Positions |
| Cable Length - Imperial | 5" |
| Cable Length - Metric | 127mm |
| Connector Pitch | 2.54mm |
| Product Range | IDSD Series |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IDSD-12-D-05.00 is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly.
- 24 number of position
- Cable length is 127mm (5")
- Double ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TST, HTST, ZST, EJH series
- Color coded cable
- Operating temperature range from -20°C to +105°C
- Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)
Applications
Industrial
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 5" |
| Connector Pitch | 2.54mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| No. of Positions | 24Positions |
|---|---|
| Cable Length - Metric | 127mm |
| Product Range | IDSD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
