Print Page
HW-32-09-L-D-400-SM
Stacking Board Connector, HW Series, 64 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 5+ | $8.230 |
| 10+ | $8.010 |
| 25+ | $7.850 |
| 50+ | $7.680 |
| 100+ | $6.720 |
| 250+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HW-32-09-L-D-400-SMCopy |
| Newark Part No. | 40AC1730 |
| Product Range | HW Series |
| Technical Datasheet | |
| No. of Contacts | 64Contacts |
| Gender | Header |
| Pitch Spacing | 2.54mm |
| Product Range | HW Series |
| Contact Termination Type | Surface Mount |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 64Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Header |
|---|---|
| Product Range | HW Series |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

