Print Page
134 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.960 |
| 100+ | $1.680 |
| 500+ | $1.350 |
| 1000+ | $1.170 |
| 2000+ | $0.990 |
| 5000+ | $0.820 |
| 10000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHW-07-11-T-D-750-SM-ACopy
Newark Part No.39AC9100
Product RangeHW Series
Technical Datasheet
No. of Contacts14Contacts
Pitch Spacing2.54mm
GenderHeader
Product RangeHW Series
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
HW-07-11-T-D-750-SM-A is a HW series, dual row, 2.54mm (0.100") pitch, high temperature flexible board stacking header. Suitable for elevated board stacking applications where high-temp board processing is required.
- Pin header contact type
- 14 number of contacts
- Surface mount straight connector mounting and vertical orientation
- 19.05mm stack height
- Phosphor bronze contact material and LCP insulation material
- Plating: matte tin on contact and tail
- Solder contact termination
- Operating temperature range from -55°C to +105°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF (board) and IDSS, IDSD (cable)
- Flex Stack design allows modified post height and body position in .005" (0.13mm) increments
Technical Specifications
No. of Contacts
14Contacts
Gender
Header
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Product Range
HW Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

