Print Page
HW-06-08-G-S-350-SM
Stacking Board Connector, HW Series, 6 Contacts, Header, 2.54 mm, Surface Mount, 1 Rows
296 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.480 |
| 25+ | $1.470 |
| 50+ | $1.460 |
| 100+ | $1.440 |
| 250+ | $1.410 |
| 500+ | $1.240 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HW-06-08-G-S-350-SMCopy |
| Newark Part No. | 39AC8707 |
| Product Range | HW Series |
| Technical Datasheet | |
| No. of Contacts | 6Contacts |
| Gender | Header |
| Pitch Spacing | 2.54mm |
| Product Range | HW Series |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 6Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Header |
|---|---|
| Product Range | HW Series |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

