Print Page
740 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $1.070 |
| 100+ | $0.870 |
| 500+ | $0.663 |
| 1000+ | $0.577 |
| 2000+ | $0.495 |
| 5000+ | $0.399 |
| 10000+ | $0.311 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHW-04-16-G-S-250-SMCopy
Newark Part No.39AC8222
Product RangeHW Series
Technical Datasheet
No. of Contacts4Contacts
Pitch Spacing2.54mm
GenderHeader
Product RangeHW Series
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Gender
Header
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Product Range
HW Series
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

