Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHTSW-109-10-F-DCopy
Newark Part No.84T7773
Product RangeHTSW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.330 |
| 100+ | $1.150 |
| 500+ | $1.000 |
| 1000+ | $0.828 |
| 2000+ | $0.686 |
| 5000+ | $0.576 |
| 10000+ | $0.464 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHTSW-109-10-F-DCopy
Newark Part No.84T7773
Product RangeHTSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeThrough Hole
Product RangeHTSW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
HTSW-109-10-F-D is a HTSW series, dual row, 2.54mm (0.100") pitch, high temperature PCB header strip. Suitable for most high-temperature board processing.
- Pin header connector type
- 18 number of contacts
- Through hole contact termination type and straight connector orientation
- LCP (Liquid Crystal Polymer) insulator material
- Phosphor bronze terminal material
- Plating: 3µ" flash selective gold in contact area, matte tin on tail
- Operating temperature range from -55°C to +125°C
- Mates: SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW (board) and IDSD, IDSS (cable)
- Voltage rating is 550V AC and current rating (per pin) is 5.7A when mated with SSW
- Contact system: .025" (0.635mm) square post
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
18Contacts
Product Range
HTSW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
