Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHPW-04-04-T-S-750-250Copy
Newark Part No.95AH5298
Product RangeHPW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.860 |
| 25+ | $1.840 |
| 50+ | $1.820 |
| 100+ | $1.730 |
| 250+ | $1.720 |
| 500+ | $1.710 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHPW-04-04-T-S-750-250Copy
Newark Part No.95AH5298
Product RangeHPW Series
Technical Datasheet
Product RangeHPW Series
No. of Contacts4Contacts
Pitch Spacing5.08mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows1Rows
Stacking Height19.1mm
Contact PlatingMatte Tin Plated Contacts
Contact MaterialCopper Alloy
Connector MountingThrough Hole Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HPW Series
Pitch Spacing
5.08mm
Contact Termination Type
Solder
Stacking Height
19.1mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Connector Type
Pin Header
No. of Rows
1Rows
Contact Plating
Matte Tin Plated Contacts
Connector Mounting
Through Hole Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
