Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHLE-102-02-L-DVCopy
Newark Part No.84T4093
Product RangeHLE Series
Your Part Number
426 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.350 |
| 100+ | $1.150 |
| 500+ | $0.946 |
| 1000+ | $0.864 |
| 2000+ | $0.731 |
| 5000+ | $0.525 |
| 10000+ | $0.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHLE-102-02-L-DVCopy
Newark Part No.84T4093
Product RangeHLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeHLE Series
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Black colour
- 4.1A Current rating
- 400VAC Voltage rating
- Lead-free solderable
- Tiger Beam™ contact system
- Vertical orientation
- Through-hole termination
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
HLE Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
4Contacts
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
