Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HDR-169468-02Copy |
| Newark Part No. | 36AJ8022 |
| Product Range | HDR Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $231.170 |
| 5+ | $226.550 |
| 10+ | $221.920 |
Price for:Each
Minimum: 1
Multiple: 1
$231.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HDR-169468-02Copy |
| Newark Part No. | 36AJ8022 |
| Product Range | HDR Series |
| Technical Datasheet | |
| No. of Positions | 400Positions |
| Connector Pitch | - |
| Cable Length - Metric | 0.5m |
| Cable Length - Imperial | 19.7" |
| Product Range | HDR Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| No. of Positions | 400Positions |
|---|---|
| Cable Length - Metric | 0.5m |
| Product Range | HDR Series |
| Connector Pitch | - |
|---|---|
| Cable Length - Imperial | 19.7" |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for HDR-169468-02
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
