Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $176.600 |
| 10+ | $166.110 |
| 25+ | $155.620 |
| 50+ | $139.880 |
| 100+ | $128.210 |
| 250+ | $124.320 |
| 500+ | $116.540 |
Price for:Each
Minimum: 1
Multiple: 1
$176.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169468-01Copy
Newark Part No.69W7496
Connector Type AWire to Board 400 Position Receptacle
No. of Positions400Positions
Connector Type BWire to Board 400 Position Plug
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
Wire to Board 400 Position Receptacle
Connector Type B
Wire to Board 400 Position Plug
Cable Length - Imperial
9.9"
SVHC
No SVHC (17-Jan-2023)
No. of Positions
400Positions
Cable Length - Metric
250mm
Product Range
-
Alternatives for HDR-169468-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
