Print Page
HCSD-05-S-06.00-01-N-G
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152.4 mm, 2.54 mm, HCSD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCSD-05-S-06.00-01-N-GCopy
Newark Part No.95AH4430
Product RangeHCSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 5+ | $5.210 |
| 10+ | $5.200 |
| 25+ | $5.190 |
| 50+ | $4.790 |
| 100+ | $4.670 |
| 250+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCSD-05-S-06.00-01-N-GCopy
Newark Part No.95AH4430
Product RangeHCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions10Positions
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Connector Pitch2.54mm
Product RangeHCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
HCSD-05-S-06.00-01-N-G is a HCSD series, classic pre-terminated, 0.100" (2.54mm) pitch, double row female IDC cable assembly.
- 10 number of position
- Cable length is 152.4mm (6")
- Single ended cable assembly
- Color coded cable
- Black liquid crystal polymer insulator
- Phosphor bronze terminal
- Voltage rating is 425V AC/600V DC
- Operating temperature range from -20°C to 80°C
- Mates with: TSW, MTSW, TST, HTST, EW, ZST, MTLW, TSM, EJH-02 series
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
6"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
10Positions
Cable Length - Metric
152.4mm
Product Range
HCSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
