Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoGRF1-P-C-08-1000-C1-S-SCopy
Newark Part No.25AM8063
Product RangeGRF1-C Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.810 |
Price for:Each
Minimum: 1
Multiple: 1
$77.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGRF1-P-C-08-1000-C1-S-SCopy
Newark Part No.25AM8063
Product RangeGRF1-C Series
Technical Datasheet
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorAmber
Product RangeGRF1-C Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Cable Length - Metric
1m
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
GRF1-C Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Color
Amber
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
