Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoGRF1-J-P-04-E-RA-TH1-ECopy
Newark Part No.95AH3051
Product RangeGRF1-J Series
Your Part Number
55 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 10+ | $25.900 |
| 25+ | $24.160 |
| 50+ | $21.650 |
| 100+ | $19.920 |
| 250+ | $19.360 |
| 500+ | $18.250 |
| 900+ | $17.150 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGRF1-J-P-04-E-RA-TH1-ECopy
Newark Part No.95AH3051
Product RangeGRF1-J Series
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6Hz
Connector MountingPCB Mount
Product RangeGRF1-J Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6Hz
Product Range
GRF1-J Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
