Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFW-07-05-L-D-560-065-FRCopy
Newark Part No.23AM2753
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 500+ | $2.370 |
| 1000+ | $1.840 |
| 2000+ | $1.660 |
| 5000+ | $1.310 |
| 13125+ | $0.946 |
Price for:Each (Supplied on Full Reel)
Minimum: 125
Multiple: 125
$333.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-07-05-L-D-560-065-FRCopy
Newark Part No.23AM2753
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
FW-07-05-L-D-560-065-FR is a FW series, dual row, 1.27mm (0.050") pitch, flexible micro board stacking header.
- Pin header contact type
- 14 number of contacts
- Surface mount straight connector mounting
- 14.22mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post and matte tin on tail
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD (cable)
- Black liquid crystal polymer insulator material
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
