Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFW-03-05-G-D-330-172-A-FRCopy
Newark Part No.23AM1492
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 875+ | $2.020 |
| 1925+ | $1.610 |
| 4900+ | $1.470 |
| 12600+ | $0.924 |
Price for:Each (Supplied on Full Reel)
Minimum: 175
Multiple: 175
$397.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-03-05-G-D-330-172-A-FRCopy
Newark Part No.23AM1492
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
FW-03-05-G-D-330-172-A-FR is a FW series, dual row, 1.27mm (0.050") pitch, flexible micro board stacking header.
- Pin header contact type
- 6 number of contacts
- Surface mount straight connector mounting
- 8.38mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post and gold flash on tail
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD (cable)
- Black liquid crystal polymer insulator material
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
