Print Page
FTSH-113-01-L-DV-EJ
Pin Header, Ejector Shroud, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, FTSH Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFTSH-113-01-L-DV-EJCopy
Newark Part No.01R5562
Product RangeFTSH Series
Your Part Number
101 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 5+ | $4.560 |
| 10+ | $4.400 |
| 25+ | $4.250 |
| 50+ | $4.230 |
| 100+ | $4.210 |
| 250+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTSH-113-01-L-DV-EJCopy
Newark Part No.01R5562
Product RangeFTSH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeSurface Mount
Product RangeFTSH Series
Connector ShroudPartially Shrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
FTSH-113-01-L-DV-EJ is a FTSH series, dual row, 1.27mm (0.050") pitch, high reliability header strip for high mating cycle applications. The FTSH series is highly configurable, it can be polarized and keyed to avoid incorrect installation.
- Pin header connector
- 26 number of contacts
- Surface mount contact termination and straight connector orientation
- Meets or exceeds MIL-DTL-55302 testing
- Extended Life Product™ (E.L.P.™)
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: 10µ" selective gold in contact area, matte tin on tail
- Voltage rating is 280V AC/396V DC
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD, FFTP (cable) series
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
26Contacts
Product Range
FTSH Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Alternatives for FTSH-113-01-L-DV-EJ
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
