Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFSI-145-10-L-DCopy
Newark Part No.84T3521
Product RangeFSI Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 10+ | $12.210 |
| 25+ | $11.200 |
| 50+ | $9.900 |
| 100+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-145-10-L-DCopy
Newark Part No.84T3521
Product RangeFSI Series
GenderHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts90Contacts
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFSI Series
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Rows
2Rows
Contact Material
Beryllium Copper
Product Range
FSI Series
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
90Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
