Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $9.940 |
| 25+ | $9.390 |
| 50+ | $9.050 |
| 100+ | $6.900 |
| 500+ | $6.190 |
| 1000+ | $4.760 |
| 2000+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-125-03-G-D
Newark Part No.84T3507
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range-
Contact MaterialBeryllium Copper
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1mm
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
