Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFJH-50-R-06.00-4Copy
Newark Part No.95AH2704
Product RangeFJH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 25+ | $4.790 |
| 50+ | $4.450 |
| 100+ | $4.240 |
| 500+ | $3.410 |
| 1000+ | $3.140 |
| 2500+ | $2.590 |
| 5000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFJH-50-R-06.00-4Copy
Newark Part No.95AH2704
Product RangeFJH Series
No. of Conductors50Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product RangeFJH Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Conductors
50Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
152.4mm
Product Range
FJH Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for FJH-50-R-06.00-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
