Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-25-D-12.00-01-NCopy |
| Newark Part No. | 53AJ6466 |
| Product Range | FFSD Series |
| Your Part Number | |
| Technical Datasheet |
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.490 |
| 5+ | $21.910 |
| 10+ | $21.330 |
| 25+ | $20.210 |
| 50+ | $20.020 |
| 100+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$22.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | FFSD-25-D-12.00-01-NCopy |
| Newark Part No. | 53AJ6466 |
| Product Range | FFSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 50Positions |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 304.8mm |
| Connector Pitch | 1.27mm |
| Product Range | FFSD Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 12" |
| Connector Pitch | 1.27mm |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Positions | 50Positions |
|---|---|
| Cable Length - Metric | 304.8mm |
| Product Range | FFSD Series |
Alternatives for FFSD-25-D-12.00-01-N
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
