Print Page
EW-30-10-G-S-400
Stacking Board Connector, EW Series, 30 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
79 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 5+ | $4.350 |
| 10+ | $4.320 |
| 25+ | $4.280 |
| 50+ | $4.250 |
| 100+ | $4.080 |
| 250+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | EW-30-10-G-S-400Copy |
| Newark Part No. | 38AC9797 |
| Product Range | EW Series |
| Technical Datasheet | |
| No. of Contacts | 30Contacts |
| Gender | Header |
| Pitch Spacing | 2.54mm |
| Product Range | EW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 30Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Header |
|---|---|
| Product Range | EW Series |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

