Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoESW-136-69-S-D
Newark Part No.99P0291
Product RangeESW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.840 |
| 10+ | $15.440 |
| 25+ | $14.550 |
| 50+ | $13.570 |
| 100+ | $12.240 |
| 250+ | $10.960 |
| 500+ | $8.850 |
| 1000+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$16.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoESW-136-69-S-D
Newark Part No.99P0291
Product RangeESW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeESW Series
No. of Contacts72Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
ESW Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
72Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
